Part Details for W86L387D by Nuvoton Technology Corp
Overview of W86L387D by Nuvoton Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W86L387D
W86L387D CAD Models
W86L387D Part Data Attributes
|
W86L387D
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
W86L387D
Nuvoton Technology Corp
Microprocessor Circuit, PQFP48,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Package Description | QFP, QFP48,.35SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQFP-G48 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for W86L387D
This table gives cross-reference parts and alternative options found for W86L387D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W86L387D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7370ETG+ | Interface Circuit, BICMOS, PDSO24, ROHS COMPLIANT, TQFN-24 | Maxim Integrated Products | W86L387D vs MAX7370ETG+ |
MAX7302AEE+ | Interface Circuit, BICMOS, PDSO16, LEAD FREE, MO-137, QSOP-16 | Maxim Integrated Products | W86L387D vs MAX7302AEE+ |
MAX7370ETG+ | 8 x 8 Key-Switch Controller and LED Driver/GPIOs with I2C Interface and High Level of ESD Protection, 24-LFCSP-3.5X3.5X0.75, 24 Pins, -40 to 85C | Analog Devices Inc | W86L387D vs MAX7370ETG+ |
ZHX1223TB115THTR | IC SPECIALTY INTERFACE CIRCUIT, SMA7, 7.30 X 1.90 MM, 2.80 MM HEIGHT, LEAD FREE, 8 PIN PACKAGE, Interface IC:Other | Zilog Inc | W86L387D vs ZHX1223TB115THTR |
MAX7370ETG+T | 8 x 8 Key-Switch Controller and LED Driver/GPIOs with I2C Interface and High Level of ESD Protection, 24-LFCSP-3.5X3.5X0.75, 24 Pins, -40 to 85C | Analog Devices Inc | W86L387D vs MAX7370ETG+T |
MAX7370ATG+T | Interface Circuit, BICMOS, 3.50 X 3.50 MM, ROHS COMPLIANT, TQFN-24 | Maxim Integrated Products | W86L387D vs MAX7370ATG+T |
MAX7370EWA+T | Interface Circuit, BICMOS, PBGA25, 2.159 X 2.159 MM, ROHS COMPLIANT, WLP-25 | Maxim Integrated Products | W86L387D vs MAX7370EWA+T |
MAX7370ETG+T | Interface Circuit, BICMOS, 3.50 X 3.50 MM, ROHS COMPLIANT, TQFN-24 | Maxim Integrated Products | W86L387D vs MAX7370ETG+T |