Part Details for W83L518D by Winbond Electronics Corp
Overview of W83L518D by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for W83L518D
W83L518D CAD Models
W83L518D Part Data Attributes:
|
W83L518D
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W83L518D
Winbond Electronics Corp
Microprocessor Circuit, CMOS, PQFP48, LQFP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
JESD-30 Code | R-PQFP-G48 | |
Length | 7 mm | |
Number of Terminals | 48 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |