Part Details for W8382-4SG-P-528 by Switchcraft Conxall
Overview of W8382-4SG-P-528 by Switchcraft Conxall
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W8382-4SG-P-528
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ8430
|
Newark | Circular Conn, Plug, 4Pos, Solder, Product Range:Mini-Con-X Insta-Click Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W8382-4SG-P-528 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$6.5700 | Buy Now |
DISTI #
468-W8382-4SG-P-528-ND
|
DigiKey | MINI-CON-X INSTA-CLICK CONNECTOR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
25 In Stock |
|
$13.2697 / $20.3400 | Buy Now |
DISTI #
502-W8382-4SG-P-528
|
Mouser Electronics | Standard Circular Connector 4#16 F Long Backshell .28 Grommet Size RoHS: Compliant | 26 |
|
$12.1700 / $20.7500 | Buy Now |
DISTI #
V99:2348_26293474
|
Arrow Electronics | Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2149 | Americas - 21 |
|
$3.6480 / $7.6014 | Buy Now |
DISTI #
72651862
|
RS | Mini Con X Insta Click Connector, 4 Female, Long Backshell, .28 Grommet Size | Conxall W8382-4SG-P-528 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6500 / $10.8300 | RFQ |
DISTI #
CXAW8382-4SG-P-528
|
Heilind Electronics | MINICON-X 4#16 FM,CBL-CBL LNG BCKSHL,.28 GRMT | Americas - 18 in Stock |
|
$12.5082 / $17.1017 | Buy Now |
|
Onlinecomponents.com | Mini-Con-X Insta-Click Connector - Cable-to-Cable - 4#16 Female - Long Backshell - .28 Grommet Size RoHS: Compliant | 0 |
|
$10.3000 / $17.7600 | Buy Now |
DISTI #
76863010
|
Verical | Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 26 |
|
$9.5674 / $10.0305 | Buy Now |
DISTI #
60318394
|
Verical | Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2149 | Americas - 21 |
|
$3.6480 / $3.7040 | Buy Now |
DISTI #
W83824SGP528
|
TTI | Standard Circular Connector MINI-CON-X CBL-CBL 4#16 F LONG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 25 In Stock |
|
$10.9900 / $11.5400 | Buy Now |
Part Details for W8382-4SG-P-528
W8382-4SG-P-528 CAD Models
W8382-4SG-P-528 Part Data Attributes
|
W8382-4SG-P-528
Switchcraft Conxall
Buy Now
|
Compare Parts:
W8382-4SG-P-528
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |