Part Details for W8382-3SG-P-3DC by Switchcraft Conxall
Overview of W8382-3SG-P-3DC by Switchcraft Conxall
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS65023RSBTG4 | Texas Instruments | Power Management IC (PMIC) with 3DC/DCs, 3 LDOs, I<sup>2</sup>C Interface and DVS 40-WQFN -40 to 85 | |
TPS65023RSBT | Texas Instruments | Power Management IC (PMIC) with 3DC/DCs, 3 LDOs, I<sup>2</sup>C Interface and DVS 40-WQFN -40 to 85 | |
TPS65023RSBR | Texas Instruments | Power Management IC (PMIC) with 3DC/DCs, 3 LDOs, I<sup>2</sup>C Interface and DVS 40-WQFN -40 to 85 |
Price & Stock for W8382-3SG-P-3DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ8398
|
Newark | Circular Conn, Plug, 3Pos, Solder, Product Range:Mini-Con-X Insta-Click Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:3Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W8382-3SG-P-3DC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$5.9000 | Buy Now |
DISTI #
468-W8382-3SG-P-3DC-ND
|
DigiKey | MINI-CON-X INSTA-CLICK CONNECTOR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
72 In Stock |
|
$11.1366 / $21.6300 | Buy Now |
DISTI #
502-W8382-3SG-P-3DC
|
Mouser Electronics | Standard Circular Connector 3#16 F Short Backshell DaisyChain Gromet RoHS: Compliant | 23 |
|
$8.6300 / $11.6800 | Buy Now |
DISTI #
V99:2348_26293521
|
Arrow Electronics | Conn Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2147 | Americas - 24 |
|
$3.2490 / $6.8297 | Buy Now |
DISTI #
72651834
|
RS | Mini Con X Insta Click Connector, 3 Female, Short Backshell, Daisy Chain Gromme | Conxall W8382-3SG-P-3DC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7400 / $9.6500 | RFQ |
DISTI #
CXAW8382-3SG-P-3DC
|
Heilind Electronics | MINICON-X 3#16 FM,CBL-CBL SHT BCKSHL,DSY CHN GRMT | Americas - 18 in Stock |
|
$11.1475 / $15.7895 | Buy Now |
|
Onlinecomponents.com | Mini-Con-X Insta-Click Connector - Cable-to-Cable - 3#16 Female - Short Backshell - Daisy Chain Grommet RoHS: Compliant | 0 |
|
$8.5200 / $15.8400 | Buy Now |
DISTI #
76862531
|
Verical | Conn Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 26 |
|
$8.5917 / $9.0076 | Buy Now |
DISTI #
60168849
|
Verical | Conn Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2147 | Americas - 24 |
|
$3.2490 / $3.2800 | Buy Now |
DISTI #
CXAW8382-3SG-P-3DC
|
Interstate Connecting Components | MINICON-X 3#16 FM,CBL-CBL SHT BCKSHL,DSY CHN GRMT | 6 |
|
$11.1475 / $15.7895 | Buy Now |
Part Details for W8382-3SG-P-3DC
W8382-3SG-P-3DC CAD Models
W8382-3SG-P-3DC Part Data Attributes
|
W8382-3SG-P-3DC
Switchcraft Conxall
Buy Now
|
Compare Parts:
W8382-3SG-P-3DC
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |