Part Details for W8382-3PG-P-528 by Switchcraft Conxall
Overview of W8382-3PG-P-528 by Switchcraft Conxall
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W8382-3PG-P-528
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ8397
|
Newark | Circular Conn, Plug, 3Pos, Solder, Product Range:Mini-Con-X Insta-Click Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:3Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W8382-3PG-P-528 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$4.9400 | Buy Now |
DISTI #
468-W8382-3PG-P-528-ND
|
DigiKey | MINI-CON-X INSTA-CLICK CONNECTOR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
75 In Stock |
|
$5.5500 / $7.2500 | Buy Now |
DISTI #
502-W8382-3PG-P-528
|
Mouser Electronics | Standard Circular Connector 3#16 M Long Backshell .28 Grommet Size RoHS: Compliant | 25 |
|
$6.8900 / $9.2600 | Buy Now |
DISTI #
72651829
|
RS | Mini Con X Insta Click Connector, 3 Male, Long Backshell, .28 Grommet Size | Conxall W8382-3PG-P-528 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5100 / $8.1500 | RFQ |
DISTI #
CXAW8382-3PG-P-528
|
Heilind Electronics | MINICON-X 3#16 M,CBL-CBL LNG BCKSHL,.28 GRMT | Americas - 18 in Stock |
|
$9.4098 / $13.3334 | Buy Now |
|
Onlinecomponents.com | Mini-Con-X Insta-Click Connector - Cable-to-Cable - 3#16 Male - Long Backshell - .28 Grommet Size RoHS: Compliant | 0 |
|
$7.1100 / $13.1000 | Buy Now |
DISTI #
76068153
|
Verical | Conn Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 25 |
|
$7.4453 / $7.7795 | Buy Now |
DISTI #
W83823PGP528
|
TTI | Standard Circular Connector MINI-CON-X CBL-CBL 3#16 M LONG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 25 In Stock |
|
$7.3700 / $8.6900 | Buy Now |
DISTI #
CXAW8382-3PG-P-528
|
Interstate Connecting Components | MINICON-X 3#16 M,CBL-CBL LNG BCKSHL,.28 GRMT | 6 |
|
$9.4098 / $13.3334 | Buy Now |
DISTI #
000000000006316300
|
Sager | Standard Circular Connector 3#16 M Long Backshell .28 Grommet Size Min Qty: 1 | 25 |
|
$5.2300 | Buy Now |
Part Details for W8382-3PG-P-528
W8382-3PG-P-528 CAD Models
W8382-3PG-P-528 Part Data Attributes
|
W8382-3PG-P-528
Switchcraft Conxall
Buy Now
|
Compare Parts:
W8382-3PG-P-528
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |