Part Details for W8380-5PG-P-528 by Switchcraft Conxall
Overview of W8380-5PG-P-528 by Switchcraft Conxall
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W8380-5PG-P-528
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ8364
|
Newark | Circular Conn, Plug, 5Pos, Crimp, Product Range:Mini-Con-X Insta-Click Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:5Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Bayonet, Contact Plating:Gold Rohs Compliant: Yes |Switchcraft/conxall W8380-5PG-P-528 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$5.1000 | Buy Now |
DISTI #
468-W8380-5PG-P-528-ND
|
DigiKey | MINI-CON-X INSTA-CLICK CONNECTOR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
75 In Stock |
|
$9.3250 / $11.6500 | Buy Now |
DISTI #
502-W8380-5PG-P-528
|
Mouser Electronics | Standard Circular Connector 5#16 M Long Backshell .28 Grommet Size RoHS: Compliant | 16 |
|
$7.7300 / $10.0400 | Buy Now |
DISTI #
72651796
|
RS | Mini Con X Insta Click Connector, 5 Male, Long Backshell, .28 Grommet Size | Conxall W8380-5PG-P-528 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7300 / $8.4200 | RFQ |
DISTI #
CXAW8380-5PG-P-528
|
Heilind Electronics | MINICON-X 5#16 M,CBL-CBL LNG BCKSHL,.28 GRMT | Americas - 18 in Stock |
|
$9.7213 / $13.7720 | Buy Now |
|
Onlinecomponents.com | Mini-Con-X Insta-Click Connector - Cable-to-Cable - 5#16 Male - Long Backshell - .28 Grommet Size RoHS: Compliant | 0 |
|
$7.3600 / $13.5300 | Buy Now |
DISTI #
76067782
|
Verical | Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 23 |
|
$7.7863 | Buy Now |
DISTI #
W83805PGP528
|
TTI | Standard Circular Connector MINI-CON-X CBL-CBL 5#16 M LONG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 25 In Stock |
|
$7.2000 / $9.9400 | Buy Now |
DISTI #
CXAW8380-5PG-P-528
|
Interstate Connecting Components | MINICON-X 5#16 M,CBL-CBL LNG BCKSHL,.28 GRMT | 6 |
|
$9.7213 / $13.7720 | Buy Now |
DISTI #
000000000006316294
|
Sager | Standard Circular Connector 5#16 M Long Backshell .28 Grommet Size Min Qty: 1 | 25 |
|
$5.4000 | Buy Now |