Part Details for W83781D by Winbond Electronics Corp
Overview of W83781D by Winbond Electronics Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for W83781D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PQFP48 | 3855 |
|
$1.3125 / $3.7500 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PQFP48 | 960 |
|
$2.1000 / $4.2000 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PQFP48 | 40 |
|
$2.5000 / $3.7500 | Buy Now |
|
Velocity Electronics | Our Stock | 500 |
|
RFQ |
Part Details for W83781D
W83781D CAD Models
W83781D Part Data Attributes:
|
W83781D
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W83781D
Winbond Electronics Corp
Analog Circuit, 1 Func, BIPolar, PQFP48, LQFP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WATCHDOG COMPARISON OF ALL MONITORED VALUES | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |