Part Details for W83697SF by Winbond Electronics Corp
Overview of W83697SF by Winbond Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for W83697SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | WINBOND I/O | 9340 |
|
RFQ |
Part Details for W83697SF
W83697SF CAD Models
W83697SF Part Data Attributes:
|
W83697SF
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W83697SF
Winbond Electronics Corp
Multifunction Peripheral, CMOS, PQFP128, PLASTIC, QFP-128
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | FQFP, QFP128,.67X.93,20 | |
Pin Count | 128 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | 4 | |
Boundary Scan | NO | |
Bus Compatibility | PC-AT; PS/2; LPC | |
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | 4 | |
JESD-30 Code | R-PQFP-G128 | |
Length | 20 mm | |
Number of I/O Lines | 8 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.67X.93,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.32 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |