W835/2IDT
Kingbright
Description: Single Color LED, High Efficiency Red, Diffused Red, 10mm,

Overview of W835/2IDT by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for W835/2IDT by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000001085851
Sager Standard LEDs - Through Hole 0
Buy Now

CAD Models for W835/2IDT by Kingbright
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W835/2IDT by Kingbright

W835/2IDT
Kingbright
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
IC COMPATIBLE
Color
HIGH EFFICIENCY RED
Forward Current-Max
0.03 A
Lens Type
DIFFUSED RED
Luminous Intensity-Nom
10.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8 mm
Packing Method
BULK
Peak Wavelength
627 nm
Shape
RECTANGULAR
Size
10 mm
Surface Mount
NO
Terminal Pitch
2.54 mm
Viewing Angle
120 deg
Want to compare parts?
  1. W835/2IDT
    Kingbright
    Single Color LED, High Efficiency Red, Diffused Red, 10mm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W835/2IDT by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W835/2IDT by Kingbright

Select Manufacturer
Which Manufacturer of W835/2IDT would you like to use for your alert(s)?
  • Please alert me when W835/2IDT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W835/2IDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W835/2IDT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W835/2IDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W835/2IDT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W835/2IDT by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: