Part Details for W83194R-67A by Winbond Electronics Corp
Overview of W83194R-67A by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W83194R-67A
W83194R-67A CAD Models
W83194R-67A Part Data Attributes
|
W83194R-67A
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W83194R-67A
Winbond Electronics Corp
Processor Specific Clock Generator, 124MHz, CMOS, PDSO48, SSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 2.5V SUPPLY | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 124 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for W83194R-67A
This table gives cross-reference parts and alternative options found for W83194R-67A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W83194R-67A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC729JH-BI | D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, CDIP40, | Burr-Brown Corp | W83194R-67A vs DAC729JH-BI |
IDT951901AFLFT | Processor Specific Clock Generator, 133.34MHz, PDSO48, 0.300 INCH, GREEN, MO-118, SSOP-48 | Integrated Device Technology Inc | W83194R-67A vs IDT951901AFLFT |
CY28318 | Processor Specific Clock Generator, 133.6MHz, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Cypress Semiconductor | W83194R-67A vs CY28318 |
W204H | Clock Generator, | Cypress Semiconductor | W83194R-67A vs W204H |
IDT951901AFT | Processor Specific Clock Generator, 133.34MHz, PDSO48, 0.300 INCH, GREEN, MO-118, SSOP-48 | Integrated Device Technology Inc | W83194R-67A vs IDT951901AFT |
9248YF-153-T | Processor Specific Clock Generator, 133.33MHz, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Integrated Device Technology Inc | W83194R-67A vs 9248YF-153-T |
W83194R-58 | Processor Specific Clock Generator, 133.3MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | W83194R-67A vs W83194R-58 |
9248YF-171-T | Processor Specific Clock Generator, 133.33MHz, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Integrated Device Technology Inc | W83194R-67A vs 9248YF-171-T |
DAC729JH | D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, CDIP40, HERMETIC SEALED, DIP-40 | Burr-Brown Corp | W83194R-67A vs DAC729JH |
W225H | Processor Specific Clock Generator, 133.3MHz, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Cypress Semiconductor | W83194R-67A vs W225H |