Part Details for W83194BR-648 by Winbond Electronics Corp
Overview of W83194BR-648 by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W83194BR-648
W83194BR-648 CAD Models
W83194BR-648 Part Data Attributes
|
W83194BR-648
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W83194BR-648
Winbond Electronics Corp
Processor Specific Clock Generator, 200MHz, CMOS, PDSO48, SSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP48,.4 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 15.88 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Current-Max | 350 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.49 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for W83194BR-648
This table gives cross-reference parts and alternative options found for W83194BR-648. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W83194BR-648, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W83194BR-97 | Processor Specific Clock Generator, 200MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | W83194BR-648 vs W83194BR-97 |
AD7846SD/883B | PARALLEL, WORD INPUT LOADING, 6us SETTLING TIME, 16-BIT DAC, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | Analog Devices Inc | W83194BR-648 vs AD7846SD/883B |
W83194BR-PT | Processor Specific Clock Generator, 200.5MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | W83194BR-648 vs W83194BR-PT |
W83194BR-250 | Processor Specific Clock Generator, 200MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | W83194BR-648 vs W83194BR-250 |
W83194BR-372 | Processor Specific Clock Generator, 200.01MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | W83194BR-648 vs W83194BR-372 |
CY28325PVC | Processor Specific Clock Generator, 200.4MHz, CMOS, PDSO48, SSOP-48 | Cypress Semiconductor | W83194BR-648 vs CY28325PVC |
5962-8969701XX | IC PARALLEL, WORD INPUT LOADING, 6 us SETTLING TIME, 16-BIT DAC, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | W83194BR-648 vs 5962-8969701XX |
CY28317PVC | Processor Specific Clock Generator, 200MHz, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Cypress Semiconductor | W83194BR-648 vs CY28317PVC |
IDT74CV107BPV | Processor Specific Clock Generator, 200MHz, PDSO48, SSOP-48 | Integrated Device Technology Inc | W83194BR-648 vs IDT74CV107BPV |
W83194BR-645 | Processor Specific Clock Generator, 200MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | W83194BR-648 vs W83194BR-645 |