Microcontrollers and Processors
W83115WG-BW
Description: Processor Specific Clock Generator, 400MHz, CMOS, PDSO56, 6.10 MM, 0.50 MM PITCH, MO-153, TSSOP-56

Overview of W83115WG-BW by Nuvoton Technology Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Computing and Data Storage Renewable Energy Automotive Robotics and Drones

CAD Models for W83115WG-BW by Nuvoton Technology Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W83115WG-BW by Nuvoton Technology Corp

W83115WG-BW
Nuvoton Technology Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUVOTON TECHNOLOGY CORP
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP56,.3,20
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e3
Length
14 mm
Moisture Sensitivity Level
3
Number of Terminals
56
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
400 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
14.318 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
350 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
6.1 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PROCESSOR SPECIFIC
Want to compare parts?
  1. W83115WG-BW
    Nuvoton Technology Corp
    Processor Specific Clock Generator, 400MHz, CMOS, PDSO56, 6.10 MM, 0.50 MM PITCH, MO-153, TSSOP-56
    VS

Related Parts for W83115WG-BW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W83115WG-BW by Nuvoton Technology Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W83115WG-BW by Nuvoton Technology Corp

Select Manufacturer
Which Manufacturer of W83115WG-BW would you like to use for your alert(s)?
  • Please alert me when W83115WG-BW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W83115WG-BW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W83115WG-BW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W83115WG-BW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W83115WG-BW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W83115WG-BW by Nuvoton Technology Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: