Part Details for W79E4051ARG by Nuvoton Technology Corp
Overview of W79E4051ARG by Nuvoton Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W79E4051ARG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W79E4051ARG-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 20SSOP Min Qty: 476 Lead time: 52 Weeks Container: Tube | Limited Supply - Call |
|
$1.0252 | Buy Now |
|
Ozdisan Elektronik | MCU 8BIT 8051 4KB FLASH 256B RAM SSOP20 | 0 |
|
$0.9533 / $1.0963 | RFQ |
Part Details for W79E4051ARG
W79E4051ARG CAD Models
W79E4051ARG Part Data Attributes
|
W79E4051ARG
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
W79E4051ARG
Nuvoton Technology Corp
Microcontroller,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Length | 7.2 mm | |
Number of I/O Lines | 17 | |
Number of Terminals | 20 | |
PWM Channels | YES | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Speed | 24 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |