Part Details for W78L032A24DL by Winbond Electronics Corp
Overview of W78L032A24DL by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for W78L032A24DL
W78L032A24DL CAD Models
W78L032A24DL Part Data Attributes
|
W78L032A24DL
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W78L032A24DL
Winbond Electronics Corp
Microcontroller, 8-Bit, 8051 CPU, 24MHz, CMOS, PDIP40, ROHS COMPLIANT, DIP-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.2 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
Seated Height-Max | 5.334 mm | |
Speed | 24 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for W78L032A24DL
This table gives cross-reference parts and alternative options found for W78L032A24DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W78L032A24DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W78M032A24PL | Microcontroller, 8-Bit, 8051 CPU, 24MHz, CMOS, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 | Winbond Electronics Corp | W78L032A24DL vs W78M032A24PL |
W78M032A24FL | Microcontroller, 8-Bit, 8051 CPU, 24MHz, CMOS, PQFP44, ROHS COMPLIANT, PLASTIC, QFP-44 | Winbond Electronics Corp | W78L032A24DL vs W78M032A24FL |
W78L32P-24 | Microcontroller, 8-Bit, 8051 CPU, 24MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Winbond Electronics Corp | W78L032A24DL vs W78L32P-24 |
W78L032A24PL | Microcontroller, 8-Bit, 8051 CPU, 24MHz, CMOS, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 | Winbond Electronics Corp | W78L032A24DL vs W78L032A24PL |