Part Details for W78E858 by Winbond Electronics Corp
Overview of W78E858 by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for W78E858
W78E858 CAD Models
W78E858 Part Data Attributes:
|
W78E858
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W78E858
Winbond Electronics Corp
Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PDIP40, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.2 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 128 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 40 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for W78E858
This table gives cross-reference parts and alternative options found for W78E858. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W78E858, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W78ERD2A40DN | Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PDIP40, DIP-40 | Winbond Electronics Corp | W78E858 vs W78ERD2A40DN |
AT89C51ED2-SMUIM | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Atmel Corporation | W78E858 vs AT89C51ED2-SMUIM |
W79E532A40DN | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PDIP40, DIP-40 | Winbond Electronics Corp | W78E858 vs W79E532A40DN |
SST89E564RD-40-C-QIF | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, ROHS COMPLIANT, MO-22OIWJJD-5, WQFN-40 | Silicon Storage Technology | W78E858 vs SST89E564RD-40-C-QIF |
SST89E564RD-40-I-QIF | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, ROHS COMPLIANT, MO-22OIWJJD-5, WQFN-40 | Silicon Storage Technology | W78E858 vs SST89E564RD-40-I-QIF |
W78E365-40 | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PDIP40, DIP-40 | Winbond Electronics Corp | W78E858 vs W78E365-40 |