Microcontrollers and Processors
W78E58B-24
Winbond Electronics Corp
Description: Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PDIP40, DIP-40

Overview of W78E58B-24 by Winbond Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for W78E58B-24 by Winbond Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W78E58B-24 by Winbond Electronics Corp

W78E58B-24
Winbond Electronics Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WINBOND ELECTRONICS CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
40
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
16
Bit Size
8
Clock Frequency-Max
24 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e0
Length
52.2 mm
Number of I/O Lines
32
Number of Terminals
40
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
ROM Programmability
FLASH
Seated Height-Max
5.334 mm
Speed
24 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. W78E58B-24
    Winbond Electronics Corp
    Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PDIP40, DIP-40
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W78E58B-24 by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W78E58B-24 by Winbond Electronics Corp

  • Please alert me when W78E58B-24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W78E58B-24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W78E58B-24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W78E58B-24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W78E58B-24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W78E58B-24 by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: