-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP44,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W78E516DFG-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 44QFP Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Ozdisan Elektronik | MCU 8BIT 8051 64KB FLASH 512B RAM QFP44 | 0 |
|
$2.2585 / $2.4844 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W78E516DFG
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
W78E516DFG
Nuvoton Technology Corp
Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP44,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Package Description | PQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Nuvoton | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8052 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.52SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 512 | |
ROM (words) | 69632 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.7 mm | |
Speed | 40 MHz | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |