Part Details for W7381-2SG-P-300 by Switchcraft Conxall
Overview of W7381-2SG-P-300 by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W7381-2SG-P-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK9796
|
Newark | Mini-Con-X Panel, 2-Pin #16, Female, Pc Tail (0.187 In), Bulk |Switchcraft/conxall W7381-2SG-P-300 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4200 / $6.5000 | Buy Now |
DISTI #
468-W7381-2SG-P-300-ND
|
DigiKey | MINI-CON-X PANEL, 2-PIN #16, FEM Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6652 | Buy Now |
DISTI #
502-W7381-2SG-P-300
|
Mouser Electronics | Standard Circular Connector Mini-Con-X Panel, 2-pin #16, Female, PC Tail (0.187 in), Bulk | 0 |
|
$4.1800 / $6.6800 | Order Now |
DISTI #
75552707
|
RS | Multi-Con-X Cable End, 9-pin #20, Female, Crimp, Black, No Wing, Bulk | Conxall W7381-2SG-P-300 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4700 / $6.2500 | Buy Now |
DISTI #
000000000006334004
|
Sager | Standard Circular Connector Mini-Con-X Panel, 2-pin #16, Female, PC Tail (0.187 in), Bulk Min Qty: 100 | 0 |
|
$3.7500 / $5.3500 | Buy Now |