W7104GD
Kingbright
Description: Single Color LED, Green, Diffused, T-1, 3mm,

Overview of W7104GD by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for W7104GD by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000001085686
Sager Standard LEDs - Through Hole 0
Buy Now

CAD Models for W7104GD by Kingbright
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W7104GD by Kingbright

W7104GD
Kingbright
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
HIGH RELIABILITY
Color
GREEN
Configuration
SINGLE
Forward Current-Max
0.025 A
Lens Type
DIFFUSED
Luminous Intensity-Nom
20.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.6 mm
Packing Method
TR
Peak Wavelength
565 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Pitch
2.54 mm
Viewing Angle
40 deg
Want to compare parts?
  1. W7104GD
    Kingbright
    Single Color LED, Green, Diffused, T-1, 3mm,
    VS

Alternate Parts for W7104GD

This table gives cross-reference parts and alternative options found for W7104GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W7104GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L-7104EW/1GD Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 Kingbright W7104GD vs L-7104EW/1GD

Related Parts for W7104GD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W7104GD by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W7104GD by Kingbright

  • Please alert me when W7104GD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W7104GD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W7104GD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W7104GD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W7104GD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W7104GD by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: