Part Details for W69-X2Q12-5 by TE Connectivity
Overview of W69-X2Q12-5 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for W69-X2Q12-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M0155
|
Newark | W69-X2Q12-5=M6/M7/M9/W6/W7 |Potter&brumfield Te Connectivity W69-X2Q12-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$216.2600 / $230.9300 | Buy Now |
DISTI #
56F993
|
Newark | Circuit Breaker, Hydromagnetic, 3P, 277V, 5A, Product Range:W6 Series, Current Rating:5A, No. Of Poles:3 Pole, Input Voltage Vac:277V, Interrupting Capacity:5Ka, Trip Time:20S, Dielectric Strength:1.5Kv, Operating Voltage:277Vac Rohs Compliant: Yes |Potter&brumfield Te Connectivity W69-X2Q12-5 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.7500 / $158.7500 | Buy Now |
DISTI #
PB1385-ND
|
DigiKey | CIR BRKR MAG-HYDR 5A 277VAC Min Qty: 1 Lead time: 50 Weeks Container: Bulk |
43 In Stock |
|
$168.9013 / $188.7700 | Buy Now |
DISTI #
9-1393253-3
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 3Pole 5A 277VAC - Trays (Alt: 9-1393253-3) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Tray | 0 |
|
$116.0766 / $139.6854 | Buy Now |
DISTI #
655-W69-X2Q12-5
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER SWITCH 5A BLACK RoHS: Compliant | 43 |
|
$139.0700 / $188.7300 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 3Pole 5A 277VAC RoHS: Compliant |
14 In Stock |
|
$138.0600 / $187.0900 | Buy Now |
DISTI #
70325396
|
Verical | Circuit Breaker Hydraulic Magnetic 3Pole 5A 277VAC Min Qty: 1 Package Multiple: 1 Date Code: 1740 | Americas - 12 |
|
$214.1833 / $230.6905 | Buy Now |
DISTI #
32011152
|
Verical | Circuit Breaker Hydraulic Magnetic 3Pole 5A 277VAC Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$153.3400 | Buy Now |
|
Quest Components | MAGNETIC CIRCUIT BREAKER | 20 |
|
$113.4720 / $141.8400 | Buy Now |
DISTI #
9-1393253-3
|
TTI | Circuit Breakers W69-X2Q12-5 M6/M7/M9/W6/W7 Min Qty: 48 Package Multiple: 8 Container: Tray |
Americas - 0 Limited Supply - Call TTI |
|
$129.5200 / $132.1100 | Buy Now |
Part Details for W69-X2Q12-5
W69-X2Q12-5 CAD Models
W69-X2Q12-5 Part Data Attributes
|
W69-X2Q12-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W69-X2Q12-5
TE Connectivity
MAGNETIC CIRCUIT BREAKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Rated Current | 5 A | |
Rated Voltage(AC) | 277 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |