Part Details for W6882-10SG-528 by Switchcraft Conxall
Overview of W6882-10SG-528 by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W6882-10SG-528
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC7672
|
Newark | Circular Conn, Plug, 10Pos, Cable, Product Range:Mini-Con-X Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:10Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet, Contact Material:Copper Alloy Rohs Compliant: Yes |Switchcraft/conxall W6882-10SG-528 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1300 / $16.7500 | Buy Now |
DISTI #
SC2328-ND
|
DigiKey | CONN PLUG FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
74 In Stock |
|
$16.1095 / $20.5500 | Buy Now |
DISTI #
502-W6882-10SG-528
|
Mouser Electronics | Standard Circular Connector Cbl End 10P F Sckt Sldr Ct 7.2mm Mx Cbl RoHS: Compliant | 41 |
|
$14.6600 / $20.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.3400 / $30.0300 | Buy Now |
DISTI #
W688210SG528
|
TTI | Standard Circular Connector 10-PIN #22, FEMALE,MINI CONX RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Kit | Americas - 0 |
|
$14.0400 / $16.1100 | Buy Now |
DISTI #
000000000005607098
|
Sager | Standard Circular Connector Cbl End 10P F Sckt Sldr Ct 7.2mm Mx Cbl Min Qty: 100 | 0 |
|
$14.1800 / $18.1700 | Buy Now |
Part Details for W6882-10SG-528
W6882-10SG-528 CAD Models
W6882-10SG-528 Part Data Attributes
|
W6882-10SG-528
Switchcraft Conxall
Buy Now
|
Compare Parts:
W6882-10SG-528
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |