Part Details for W6880-9SG-522 by Switchcraft Conxall
Overview of W6880-9SG-522 by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W6880-9SG-522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC6110
|
Newark | Circular Conn, Plug, 9Pos, Cable, Product Range:Mini-Con-X Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:9Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Bayonet, Contact Material:Copper Alloy Rohs Compliant: Yes |Switchcraft/conxall W6880-9SG-522 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0800 | Buy Now |
DISTI #
468-W6880-9SG-522-ND
|
DigiKey | MINI-CON-X CABLE END, 9-PIN #22, Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4218 | Buy Now |
DISTI #
502-W6880-9SG-522
|
Mouser Electronics | Standard Circular Connector Cbl End 9P F Sckt Crimp Cont 6.3mm Cbl RoHS: Compliant | 0 |
|
$10.1600 / $12.1900 | Order Now |
DISTI #
V99:2348_17537908
|
Arrow Electronics | Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1648 | Americas - 25 |
|
$3.4050 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9600 / $14.5200 | Buy Now |
DISTI #
000000000005607093
|
Sager | Standard Circular Connector Cbl End 9P F Sckt Crimp Cont 6.3mm Cbl Min Qty: 100 | 0 |
|
$8.9000 / $11.4300 | Buy Now |
DISTI #
C1S735500172772
|
Chip1Stop | Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Bulk RoHS: Compliant | 25 |
|
$4.3600 | Buy Now |
Part Details for W6880-9SG-522
W6880-9SG-522 CAD Models
W6880-9SG-522 Part Data Attributes
|
W6880-9SG-522
Switchcraft Conxall
Buy Now
|
Compare Parts:
W6880-9SG-522
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |