Part Details for W681512SG by Nuvoton Technology Corp
Overview of W681512SG by Nuvoton Technology Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W681512SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W681512SG-ND
|
DigiKey | IC VOICEBAND CODEC 5V 1CH 20SOP Min Qty: 228 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5800 | Buy Now |
|
ComSIT USA | SINGLE CHANNEL VOICE BAND CODEC PCM Codec, A/MU-Law, 1-Func, PDSO20 RoHS: Compliant | Europe - 54 |
|
RFQ | |
|
Chip1Cloud | SINGLE-CHANNEL VOICEBAND CODEC | IC VOICEBAND CODEC 5V 1CH 20SOP | 9800 |
|
RFQ | |
|
Ozdisan Elektronik | VOICE IC VOICEBAND CODEC 5V 1CH 20SOP | 0 |
|
$2.2243 / $2.4467 | RFQ |
Part Details for W681512SG
W681512SG CAD Models
W681512SG Part Data Attributes:
|
W681512SG
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
W681512SG
Nuvoton Technology Corp
PCM Codec, A/MU-Law, 1-Func, PDSO20,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Package Description | SOP, SOP20,.4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Companding Law | A/MU-LAW | |
Filter | YES | |
Gain Tolerance-Max | 1.6 dB | |
JESD-30 Code | R-PDSO-G20 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for W681512SG
This table gives cross-reference parts and alternative options found for W681512SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W681512SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W681512SG | PCM Codec, A/MU-Law, 1-Func, PDSO20, 0.300 INCH, LEAD FREE, PLASTIC, SOP-20 | Winbond Electronics Corp | W681512SG vs W681512SG |