Part Details for W68-X3027-X2 by TE Connectivity
Overview of W68-X3027-X2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W68-X3027-X2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M0148
|
Newark | W68-X3027-X2=M6/M7/M9/W6/W7 |Potter&brumfield Te Connectivity W68-X3027-X2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$133.5200 | Buy Now |
DISTI #
03H3508
|
Newark | W68-X3027-X2=M6/M7/M9/W6/W7 |Potter&brumfield Te Connectivity W68-X3027-X2 RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.5000 / $77.1400 | Buy Now |
DISTI #
2266-W68-X3027-X2-ND
|
DigiKey | CIR BRKR MAG-HYDR 2A 480VAC Min Qty: 1 Lead time: 18 Weeks Container: Tray MARKETPLACE PRODUCT |
24 In Stock |
|
$83.5900 / $88.5100 | Buy Now |
DISTI #
W68-X3027-X2-ND
|
DigiKey | CIR BRKR MAG-HYDR 2A 480VAC Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.2432 | Buy Now |
DISTI #
655-W68-X3027-X2
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER MAGNETIC | 0 |
|
$80.3000 | Order Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole RoHS: Compliant |
24 Partner Stock |
|
$81.5800 / $88.3500 | Buy Now |
DISTI #
20163640
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$78.3900 / $83.0000 | Buy Now |
DISTI #
000000000002456662
|
Sager | Circuit Breakers CIRCUIT BREAKER MAGNETIC Min Qty: 12 | 0 |
|
$96.6700 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole RoHS: Compliant |
24 Partner Stock |
|
$81.5800 / $88.3500 | Buy Now |