There are no models available for this part yet.
Overview of W68-X2Q13-20 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for W68-X2Q13-20 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77B4563
|
Newark | W68-X2Q13-20=M6/M7/M9/W6/W7 |Potter&brumfield Te Connectivity W68-X2Q13-20 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.0800 / $75.6300 | Buy Now | |
DISTI #
PB2843-ND
|
DigiKey | CIR BRKR MAG-HYDR 20A 277VAC Min Qty: 72 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.4000 | Buy Now | |
DISTI #
4-1393253-4
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 2Pole 20A 277VAC - Trays (Alt: 4-1393253-4) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Tray | 0 |
|
$67.0948 / $80.7412 | Buy Now | |
DISTI #
655-W68-X2Q13-20
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER SWITCH 20A WH RoHS: Compliant | 0 |
|
$85.6500 | Order Now | |
DISTI #
71998364
|
RS | W68-X2Q13-20=M6/M7/M9/W6/W7 | TE Connectivity W68-X2Q13-20 RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Container: Bulk | 0 |
|
$83.4900 / $86.0800 | RFQ | |
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC RoHS: Compliant |
91 In Stock |
|
$70.5800 / $202.2900 | Buy Now | ||
DISTI #
000000000001094779
|
Sager | Circuit Breakers CIRCUIT BREAKER SWITCH 20A WH Min Qty: 12 | 0 |
|
$94.7700 | Buy Now | |
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC RoHS: Compliant |
91 In Stock |
|
$70.5800 / $202.2900 | Buy Now |
CAD Models for W68-X2Q13-20 by TE Connectivity
Part Data Attributes for W68-X2Q13-20 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Actuator Type
|
TOGGLE
|
Body Breadth
|
38.1 mm
|
Body Height
|
41.66 mm
|
Body Length or Diameter
|
50.8 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
5000 A
|
Rated Current
|
20 A
|
Rated Voltage(AC)
|
277 V
|
Surface Mount
|
NO
|
Terminal Shape
|
QUICK CONNECT
|
Trip Time or Delay
|
0.15 s
|
Alternate Parts for W68-X2Q13-20
This table gives cross-reference parts and alternative options found for W68-X2Q13-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W68-X2Q13-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1393254-3 | Magnetic Circuit Breaker, 2 Pole(s), 20A, 277VAC, Panel Mount | TE Connectivity | W68-X2Q13-20 vs 6-1393254-3 |
5-1393254-9 | Magnetic Circuit Breaker, 2 Pole(s), 20A, 277VAC, Panel Mount | TE Connectivity | W68-X2Q13-20 vs 5-1393254-9 |
4-1393253-4 | Magnetic Circuit Breaker, 2 Pole(s), 20A, 277VAC, Panel Mount | TE Connectivity | W68-X2Q13-20 vs 4-1393253-4 |
W92-X112-20 | Magnetic Circuit Breaker, 2 Pole(s), 20A, 277VAC, Panel Mount | TE Connectivity | W68-X2Q13-20 vs W92-X112-20 |
W92-X113-20 | Magnetic Circuit Breaker, 2 Pole(s), 20A, 277VAC, Panel Mount | TE Connectivity | W68-X2Q13-20 vs W92-X113-20 |