There are no models available for this part yet.
Overview of W68-X2Q12-20 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for W68-X2Q12-20 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18M9764
|
Newark | Circuit Breaker, Hydromagnetic, 2P, 277V, 20A, Product Range:W6 Series, Current Rating:20A, No. Of Poles:2 Pole, Input Voltage Vac:277V, Interrupting Capacity:5Ka, Trip Time:20S, Dielectric Strength:1.5Kv, Operating Voltage:277Vac Rohs Compliant: Yes |Potter&brumfield Te Connectivity W68-X2Q12-20 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$77.6400 / $107.2100 | Buy Now | |
DISTI #
75AC3681
|
Newark | W68-X2Q12-20=M6/M7/M9/W6/W7 |Potter&brumfield Te Connectivity W68-X2Q12-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.1300 / $97.3400 | Buy Now | |
DISTI #
PB431-ND
|
DigiKey | CIR BRKR MAG-HYDR 20A 277VAC Min Qty: 1 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.6572 / $109.1100 | Buy Now | |
DISTI #
18M9764
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 2Pole 20A 277VAC - Bulk (Alt: 18M9764) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Bulk | 72 Partner Stock |
|
$94.6100 / $122.5300 | Buy Now | |
DISTI #
3-1393253-4
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 2Pole 20A 277VAC - Trays (Alt: 3-1393253-4) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 48 Weeks, 0 Days Container: Tray | 144 Factory Stock |
|
$67.0948 / $80.7412 | Buy Now | |
DISTI #
655-W68-X2Q12-20
|
Mouser Electronics | Circuit Breakers 20A 2 POLE 2 TOGGLE RoHS: Compliant | 216 |
|
$83.3000 / $110.4300 | Buy Now | |
Onlinecomponents.com | Circuit Breaker - Magnetic (Hydraulic Delay) - 2 Pole - 20A, 277VAC - White Lever Actuator - Panel Mount. RoHS: Compliant |
235 In Stock |
|
$75.9100 / $106.7800 | Buy Now | ||
Bristol Electronics | Min Qty: 1 | 2 |
|
$66.0000 | Buy Now | ||
Quest Components | MAGNETIC CIRCUIT BREAKER, 2 POLE(S), 20A, 277VAC, PANEL MOUNT | 1 |
|
$71.5000 | Buy Now | ||
DISTI #
3-1393253-4
|
TTI | Circuit Breakers W68-X2Q12-20 CIRCUIT BREAKER Min Qty: 72 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$117.1800 / $119.5200 | Buy Now |
CAD Models for W68-X2Q12-20 by TE Connectivity
Part Data Attributes for W68-X2Q12-20 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
28 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Actuator Type
|
TOGGLE
|
Blow Characteristic
|
STANDARD
|
Body Breadth
|
38.1 mm
|
Body Height
|
41.66 mm
|
Body Length or Diameter
|
50.8 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
FUNGUS RESISTANT; MOISTURE RESISTANT
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
5000 A
|
Rated Current
|
20 A
|
Rated Voltage(AC)
|
277 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
QUICK CONNECT
|
Trip Time or Delay
|
2.2 s
|
Alternate Parts for W68-X2Q12-20
This table gives cross-reference parts and alternative options found for W68-X2Q12-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W68-X2Q12-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1393254-3 | Magnetic Circuit Breaker, 2 Pole(s), 20A, 277VAC, Panel Mount | TE Connectivity | W68-X2Q12-20 vs 6-1393254-3 |
5-1393254-9 | Magnetic Circuit Breaker, 2 Pole(s), 20A, 277VAC, Panel Mount | TE Connectivity | W68-X2Q12-20 vs 5-1393254-9 |
4-1393253-4 | Magnetic Circuit Breaker, 2 Pole(s), 20A, 277VAC, Panel Mount | TE Connectivity | W68-X2Q12-20 vs 4-1393253-4 |
W92-X112-20 | Magnetic Circuit Breaker, 2 Pole(s), 20A, 277VAC, Panel Mount | TE Connectivity | W68-X2Q12-20 vs W92-X112-20 |
W92-X113-20 | Magnetic Circuit Breaker, 2 Pole(s), 20A, 277VAC, Panel Mount | TE Connectivity | W68-X2Q12-20 vs W92-X113-20 |