Part Details for W67-X2Q10-2 by TE Connectivity
Overview of W67-X2Q10-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W67-X2Q10-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 2A 277VAC RoHS: Compliant |
589 In Stock |
|
$0 | Buy Now |
|
Quest Components | CIRCUIT BREAKER | 12 |
|
Buy Now |