Part Details for W66CQ2NQUAGJ by Winbond Electronics Corp
Overview of W66CQ2NQUAGJ by Winbond Electronics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for W66CQ2NQUAGJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
256-W66CQ2NQUAGJ-ND
|
DigiKey | IC DRAM 4GBIT LVSTL 11 200WFBGA Min Qty: 144 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.1704 | Buy Now |
DISTI #
454-W66CQ2NQUAGJ
|
Mouser Electronics | DRAM 4Gb LPDDR4X, DDP, x32, 1866MHz, -40C-105C RoHS: Compliant | 0 |
|
$4.6500 / $6.5100 | Order Now |
|
NAC | 4Gb LPDDR4X, DDP, x32, 1866MHz, -40C~105C, WFBGA200 Package RoHS: Compliant Min Qty: 144 Package Multiple: 144 | 0 |
|
$4.2900 / $4.6000 | Buy Now |
Part Details for W66CQ2NQUAGJ
W66CQ2NQUAGJ CAD Models
W66CQ2NQUAGJ Part Data Attributes
|
W66CQ2NQUAGJ
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W66CQ2NQUAGJ
Winbond Electronics Corp
DRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Date Of Intro | 2020-06-24 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH; IT ALSO REQUIRES 1.8V NOMINAL SUPPLY;TERM PITCH-MAX | |
Clock Frequency-Max (fCLK) | 1869.1 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 16,32 | |
JESD-30 Code | R-PBGA-B200 | |
Length | 14.5 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | LPDDR4X DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 200 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA200,12X22,32/25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.8 mm | |
Self Refresh | YES | |
Sequential Burst Length | 16,32 | |
Supply Voltage-Max (Vsup) | 1.17 V | |
Supply Voltage-Min (Vsup) | 1.06 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |