Part Details for W6475ASX-1 by Schneider Electric Relays
Overview of W6475ASX-1 by Schneider Electric Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W6475ASX-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 20mA 280V AC-IN 75A 480V AC-OUT 4-Pin RoHS: Compliant |
14 In Stock |
|
$138.8500 / $262.4400 | Buy Now |
|
Master Electronics | Relay SSR 20mA 280V AC-IN 75A 480V AC-OUT 4-Pin RoHS: Compliant |
14 In Stock |
|
$138.8500 / $262.4400 | Buy Now |