Part Details for W6410ASX-1 by Magnecraft
Overview of W6410ASX-1 by Magnecraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for W6410ASX-1
W6410ASX-1 CAD Models
W6410ASX-1 Part Data Attributes
|
W6410ASX-1
Magnecraft
Buy Now
Datasheet
|
Compare Parts:
W6410ASX-1
Magnecraft
Solid State Relay,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAGNECRAFT | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.02 A | |
Control Voltage | 90 V | |
Input Type | AC | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 20.32 mm | |
Overall Length | 57.2 mm |