Part Details for W631GU6NB-09 TR by Winbond Electronics Corp
Overview of W631GU6NB-09 TR by Winbond Electronics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W631GU6NB-09 TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
256-W631GU6NB-09TR-ND
|
DigiKey | IC DRAM 1GBIT PAR 96VFBGA Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5885 | Buy Now |
DISTI #
454-W631GU6NB-09TR
|
Mouser Electronics | DRAM 1Gb DDR3L 1.35V SDRAM, x16, 1066MHz T&R RoHS: Compliant | 0 |
|
$2.5100 | Order Now |
|
NAC | 1Gb DDR3L 1.35V SDRAM, x16, 1066MHz T&R, WBGA96 Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.9600 / $4.1700 | Buy Now |