-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR3 DRAM, 64MX16, 20ns, CMOS, PBGA96,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
256-W631GG6NB-15-ND
|
DigiKey | IC DRAM 1GBIT SSTL 15 96VFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
4676 In Stock |
|
$2.0000 / $2.3700 | Buy Now |
DISTI #
454-W631GG6NB-15
|
Mouser Electronics | DRAM 1Gb DDR3 SDRAM, x16, 667MHz RoHS: Compliant | 0 |
|
$2.0000 / $2.3700 | Order Now |
|
NAC | 1Gb DDR3 SDRAM, x16, 667MHz, WBGA96 Package RoHS: Compliant Min Qty: 198 Package Multiple: 198 | 0 |
|
$3.5500 / $3.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W631GG6NB-15
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W631GG6NB-15
Winbond Electronics Corp
DDR3 DRAM, 64MX16, 20ns, CMOS, PBGA96,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Winbond | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 20 ns | |
Clock Frequency-Max (fCLK) | 667 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 8 | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR3 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 64MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Sequential Burst Length | 8 | |
Standby Current-Max | 0.035 A | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 7.5 mm |