W6210ASX-1
Description: Solid State Relay,

Overview of W6210ASX-1 by Magnecraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Healthcare Telecommunications

CAD Models for W6210ASX-1 by Magnecraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W6210ASX-1 by Magnecraft

W6210ASX-1
Magnecraft
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAGNECRAFT
Reach Compliance Code
unknown
HTS Code
8541.40.95.00
Control Voltage
90 V
Input Type
AC
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Output Circuit Type
Back to Back SCR
Overall Height
22 mm
Overall Length
57 mm
Want to compare parts?
  1. W6210ASX-1
    Magnecraft
    Solid State Relay,
    VS

Related Parts for W6210ASX-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W6210ASX-1 by Magnecraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W6210ASX-1 by Magnecraft

  • Please alert me when W6210ASX-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W6210ASX-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W6210ASX-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W6210ASX-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W6210ASX-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W6210ASX-1 by Magnecraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: