Part Details for W6113B0100 by Pulse Electronics Corporation
Overview of W6113B0100 by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for W6113B0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2122
|
Newark | Rf Antenna, Pcb, 3.4-3.6Ghz, 4.2Dbi Rohs Compliant: Yes |Pulse Electronics W6113B0100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 102 |
|
$6.5800 / $10.0500 | Buy Now |
DISTI #
553-W6113B0100-ND
|
DigiKey | RF ANT 829MHZ/1.47GHZ FLAT CAB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
212 In Stock |
|
$5.3974 / $9.5200 | Buy Now |
DISTI #
W6113B0100
|
Avnet Americas | Ant, Internal FPC, GNSS, 2xMiMo 4G/LTE 698-2600MHz, 3/2/4dBi, 3 Feeds, Cables 100/100/100mm, U.FL/U.FL/U.FL, Adhesive tape - Bag (Alt: W6113B0100) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bag | 5 |
|
$5.0471 / $5.7398 | Buy Now |
DISTI #
673-W6113B0100
|
Mouser Electronics | Antennas 698-960MHZ/1428-2170MHZ RoHS: Compliant | 398 |
|
$5.3400 / $9.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 10 Container: Bag | 0Bag |
|
$4.8300 | Buy Now |
|
Onlinecomponents.com | Internal - General: 4G LTE & GNSS (Combo), FPC + Cable RoHS: Compliant |
380 In Stock |
|
$4.8900 / $7.2500 | Buy Now |
DISTI #
W6113B0100
|
TTI | Antennas 698-960MHZ/1428-2170MHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 280 In Stock |
|
$5.2900 / $8.4200 | Buy Now |
DISTI #
000000000005623923
|
Sager | Antennas 698-960MHZ/1428-2170MHZ Min Qty: 10 | 0 |
|
$5.0000 / $6.1900 | Buy Now |
|
Master Electronics | Internal - General: 4G LTE & GNSS (Combo), FPC + Cable RoHS: Compliant |
380 In Stock |
|
$4.8900 / $7.2500 | Buy Now |