Part Details for W6112B0100 by Pulse Electronics Corporation
Overview of W6112B0100 by Pulse Electronics Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W6112B0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6597
|
Newark | Antenna, Pcb, 3.4-3.6Ghz, 4Dbi Rohs Compliant: Yes |Pulse Electronics W6112B0100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 170 |
|
$5.7200 / $8.3800 | Buy Now |
DISTI #
553-3733-ND
|
DigiKey | RF ANT FLAT PATCH IPEX ADH Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1880 In Stock |
|
$3.8981 / $5.2700 | Buy Now |
DISTI #
W6112B0100
|
Avnet Americas | LTE FPC Antenna Linear 960MHz/1510.9MHz/1610MHz/2200MHz/2700MHz/3600MHz 4.3dBi/3.4dBi/2.4dBi/4.1dBi/4.6dBi/4dBi Adhesive Mount - Bag (Alt: W6112B0100) RoHS: Compliant Min Qty: 350 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$3.9761 / $4.5218 | Buy Now |
DISTI #
673-W6112B0100
|
Mouser Electronics | Antennas 2x2MIMO 4G/LTE FPC w IPEX RoHS: Compliant | 722 |
|
$3.8900 / $5.2700 | Buy Now |
|
Future Electronics | 2x2 MIMO LTE FPC Antenna,100mm RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$4.0000 / $4.5300 | Buy Now |
|
Future Electronics | 2x2 MIMO LTE FPC Antenna,100mm RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$4.0000 / $4.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8100 / $4.6700 | Buy Now |
|
Onlinecomponents.com | Internal - General: 4G LTE/ Cat M1/ NB-IOT, FPC + Cable RoHS: Compliant |
354 In Stock |
|
$3.9100 / $5.7100 | Buy Now |
DISTI #
70326260
|
Verical | Antenna FPC 4.6dBi Gain 960MHz/1510.9MHz/1610MHz/2200MHz/2700MHz/3600MHz RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1744 | Americas - 300 |
|
$5.5970 / $7.4252 | Buy Now |
DISTI #
66309797
|
Verical | Antenna FPC 4.6dBi Gain 960MHz/1510.9MHz/1610MHz/2200MHz/2700MHz/3600MHz RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 54 |
|
$6.3100 | Buy Now |