Part Details for W6102B0100MHF4 by Pulse Electronics Corporation
Overview of W6102B0100MHF4 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W6102B0100MHF4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK3358
|
Newark | 2X2 Mimo Wifi Antenna, 100Mm/Bag |Pulse W6102B0100MHF4 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8100 | Buy Now |
DISTI #
553-W6102B0100MHF4-ND
|
DigiKey | ANTENNA MIMO WIFI Min Qty: 1 Lead time: 9 Weeks Container: Bag |
600 In Stock |
|
$6.9818 / $11.0200 | Buy Now |
DISTI #
W6102B0100MHF4
|
Avnet Americas | 2x2 MiMo FPC Antenna 2.4GHz/5GHz 50 Ohms Impedance 100mm Cable Length MHF4 Connectors - Bag (Alt: W6102B0100MHF4) RoHS: Compliant Min Qty: 1200 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$6.6268 / $7.5364 | Buy Now |
DISTI #
673-W6102B0100MHF4
|
Mouser Electronics | Antennas 2X2 MIMO WIFI Antenna, 100mm RoHS: Compliant | 0 |
|
$6.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 10 Container: Bag | 0Bag |
|
$6.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6600 / $18.7100 | Buy Now |
DISTI #
W6102B0100MHF4
|
Avnet Americas | 2x2 MiMo FPC Antenna 2.4GHz/5GHz 50 Ohms Impedance 100mm Cable Length MHF4 Connectors - Bag (Alt: W6102B0100MHF4) RoHS: Compliant Min Qty: 1200 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$6.6268 / $7.5364 | Buy Now |
DISTI #
000000000006265571
|
Sager | Antennas 2X2 MIMO WIFI Antenna, 100mm Min Qty: 1200 | 0 |
|
$6.8400 | Buy Now |