Part Details for W60P3 by Apex Tool Group LLC
Overview of W60P3 by Apex Tool Group LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W60P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W60P3-ND
|
DigiKey | SOLDERING IRON 60W 120V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8 In Stock |
|
$128.0000 | Buy Now |
DISTI #
578-W60P3
|
Mouser Electronics | Soldering Irons Weller 3 Wire Iron 60W 120V w/CT5A7 Tip RoHS: Not Compliant | 3 |
|
$128.0000 | Buy Now |