Part Details for W59EGW by Kingbright
Overview of W59EGW by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W59EGW
W59EGW CAD Models
W59EGW Part Data Attributes
|
W59EGW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
W59EGW
Kingbright
Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 60.0/50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 627/565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for W59EGW
This table gives cross-reference parts and alternative options found for W59EGW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W59EGW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L59EGWTNB254 | Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm, | Kingbright | W59EGW vs L59EGWTNB254 |
L59EGWTNR254 | Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm, | Kingbright | W59EGW vs L59EGWTNR254 |
XLUGR59M | Dual Color LED, Red/green, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3 | SunLED Group | W59EGW vs XLUGR59M |
WP59EGW | Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3 | Kingbright | W59EGW vs WP59EGW |
LUGR59M | Dual Color LED, Red/green, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-3 | SunLED Group | W59EGW vs LUGR59M |
L-59EGW-TNR2.54 | Dual Color LED, Orange/green, 5mm, | Kingbright | W59EGW vs L-59EGW-TNR2.54 |