-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 POLE(S), 5A, 250 V(AC), 50 V(DC), PANEL MOUNT, THERMAL CIRCUIT BREAKER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M3356
|
Newark | Circuit Breaker, Thermal, 1P, 250V, 5A, Product Range:W58 Series, Current Rating:5A, No. Of Poles:1 Pole, Voltage Rating Vdc:50Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Panel, Operating Voltage:250V Rohs Compliant: Yes |Potter&brumfield Te Connectivity W58-XC4C12A-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1312 |
|
$5.9000 / $6.9700 | Buy Now |
DISTI #
70AH6689
|
Newark | Circuit Breaker, Thermal, 1P, 250V, 5A Rohs Compliant: Yes |Potter&brumfield Te Connectivity W58-XC4C12A-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.8400 / $9.8500 | Buy Now |
DISTI #
PB245-ND
|
DigiKey | CIR BRKR THRM 5A 250VAC 50VDC Min Qty: 1 Lead time: 21 Weeks Container: Tray |
125 In Stock |
|
$5.2222 / $10.8300 | Buy Now |
DISTI #
17M3356
|
Avnet Americas | Circuit Breaker Thermal 1Pole 5A 250VAC/50VDC - Bulk (Alt: 17M3356) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Bulk | 1312 Partner Stock |
|
$7.1000 / $9.6400 | Buy Now |
DISTI #
4-1393249-9
|
Avnet Americas | Circuit Breaker Thermal 1Pole 5A 250VAC/50VDC - Trays (Alt: 4-1393249-9) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$4.5194 / $5.4386 | Buy Now |
DISTI #
655-W58-XC4C12A-5
|
Mouser Electronics | Circuit Breakers 5A PUSH TO RESET ST RoHS: Compliant | 494 |
|
$5.4800 / $10.8200 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 5A 250VAC/50VDC RoHS: Compliant |
3097 In Stock |
|
$4.1100 / $8.1300 | Buy Now |
DISTI #
54840589
|
Verical | Circuit Breaker Thermal 1Pole 5A 250VAC/50VDC Min Qty: 10 Package Multiple: 5 Date Code: 2014 | Americas - 3095 |
|
$5.0667 / $10.5722 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 35 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | THERMAL CIRCUIT BREAKER, 1 POLE(S), 5A, 250VAC, 50VDC, PANEL MOUNT | 3 |
|
$6.1800 / $9.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W58-XC4C12A-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W58-XC4C12A-5
TE Connectivity
1 POLE(S), 5A, 250 V(AC), 50 V(DC), PANEL MOUNT, THERMAL CIRCUIT BREAKER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 16.76 mm | |
Body Height | 34.93 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 6 s |