-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THERMAL CIRCUIT BREAKER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56F874
|
Newark | Circuit Breaker, Thermal, 1P, 250V, 5A, Product Range:W58 Series, Current Rating:5A, No. Of Poles:1 Pole, Voltage Rating Vdc:50Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Panel, Operating Voltage:250V Rohs Compliant: Yes |Potter&brumfield Te Connectivity W58-XB1A4A-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1185 |
|
$5.8700 / $8.5300 | Buy Now |
DISTI #
84AC3244
|
Newark | W58-Xb1A4A-5=W58 Rohs Compliant: No |Potter&brumfield Te Connectivity W58-XB1A4A-5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 / $3.5200 | Buy Now |
DISTI #
PB197-ND
|
DigiKey | CIR BRKR THRM 5A 250VAC 50VDC Min Qty: 1 Lead time: 21 Weeks Container: Tray |
4757 In Stock |
|
$4.6495 / $9.6400 | Buy Now |
DISTI #
1-1393249-9
|
Avnet Americas | Circuit Breaker Thermal 1Pole 5A 250VAC/50VDC - Trays (Alt: 1-1393249-9) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$4.0238 / $4.8422 | Buy Now |
DISTI #
56F874
|
Avnet Americas | Circuit Breaker Thermal 1Pole 5A 250VAC/50VDC - Bulk (Alt: 56F874) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 5 Days Container: Bulk | 1251 Partner Stock |
|
$6.4000 / $8.3300 | Buy Now |
DISTI #
655-W58-XB1A4A-5
|
Mouser Electronics | Circuit Breakers 5A PUSH TO RESET RoHS: Compliant | 1409 |
|
$4.2300 / $8.3600 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 5A 250VAC/50VDC RoHS: Compliant |
1819 In Stock |
|
$3.7600 / $7.6300 | Buy Now |
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W58-XB1A4A-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W58-XB1A4A-5
TE Connectivity
THERMAL CIRCUIT BREAKER
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Additional Feature | RATED BREAKING CAPACITY AT 50 VDC: 2000 A | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 6 s |