Part Details for W58-XB1A4A-15 by TE Connectivity
Overview of W58-XB1A4A-15 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for W58-XB1A4A-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y9044
|
Newark | Thermal Circuit Breaker, Product Range:W58 Series, Current Rating:15A, No. Of Poles:1 Pole, Voltage Rating V Dc:50Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Panel, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Potter&brumfield Te Connectivity W58-XB1A4A-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 687 |
|
$6.1200 / $9.5200 | Buy Now |
DISTI #
56F877
|
Newark | Circuit Breaker, Thermal, 1P, 250V, 15A, Product Range:W58 Series, Current Rating:15A, No. Of Poles:1 Pole, Voltage Rating Vdc:50Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Panel, Operating Voltage:250V Rohs Compliant: Yes |Potter&brumfield Te Connectivity W58-XB1A4A-15 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2876 |
|
$6.0400 / $9.5100 | Buy Now |
DISTI #
26AC5252
|
Newark | Circuit Breaker Thermal 1Pole 15A 250Vac 2Pin Rohs Compliant: No |Potter&brumfield Te Connectivity W58-XB1A4A-15 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0400 | Buy Now |
DISTI #
PB203-ND
|
DigiKey | CIR BRKR THRM 15A 250VAC 50VDC Min Qty: 1 Lead time: 21 Weeks Container: Tray |
1261 In Stock |
|
$4.6495 / $9.6400 | Buy Now |
DISTI #
655-W58-XB1A4A-15
|
Mouser Electronics | Circuit Breakers 15A PUSH TO RESET RoHS: Compliant | 1682 |
|
$4.2300 / $8.3600 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker - Thermal - 1 Pole - 15A, 250VAC/50VDC - White Push to Reset Actuator - Panel Mount. RoHS: Compliant |
1040 In Stock 5200 On Order |
|
$3.6000 / $8.3400 | Buy Now |
DISTI #
69913664
|
Verical | Circuit Breaker Thermal 1Pole 15A 250VAC/50VDC Min Qty: 10 Package Multiple: 5 Date Code: 2210 | Americas - 1040 |
|
$4.4364 / $10.8453 | Buy Now |
DISTI #
77346248
|
Verical | Circuit Breaker Thermal 1Pole 15A 250VAC/50VDC Min Qty: 6 Package Multiple: 1 | Americas - 13 |
|
$12.9466 | Buy Now |
|
Quest Components | 3 |
|
$9.5181 / $12.9792 | Buy Now | |
DISTI #
1393249-9
|
TTI | Circuit Breakers W58-XB1A4A-15=W58 CIRCUIT BRKR Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 1039 In Stock |
|
$3.6000 / $4.5900 | Buy Now |
Part Details for W58-XB1A4A-15
W58-XB1A4A-15 CAD Models
W58-XB1A4A-15 Part Data Attributes:
|
W58-XB1A4A-15
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W58-XB1A4A-15
TE Connectivity
THERMAL CIRCUIT BREAKER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 16.76 mm | |
Body Height | 34.93 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 6 s |