Part Details for W57M-211G by ITW Lumex
Overview of W57M-211G by ITW Lumex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F9211GR(T)-JJG-E1-A | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F9211GR(S)-JJG-A | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F9211GR(T)-JJG-E1 | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for W57M-211G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-W57M-211G-ND
|
DigiKey | SWITCH PUSHBUTTON 10MA 12V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
175 In Stock |
|
$9.8687 / $16.1900 | Buy Now |
DISTI #
696-W57M-211G
|
Mouser Electronics | Pushbutton Switches PBS 16mm SPST 0.1A 48V maintain metal RoHS: Compliant | 199 |
|
$10.9900 / $16.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4900 / $13.8900 | Buy Now |