Part Details for W57-XB1A4B11-10 by TE Connectivity
Overview of W57-XB1A4B11-10 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W57-XB1A4B11-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W57-XB1A4B11-10-ND
|
DigiKey | CIR BRKR THRM 10A 250VAC Min Qty: 200 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.6764 | Buy Now |
DISTI #
655-W57-XB1A4B11-10
|
Mouser Electronics | Circuit Breakers 10AMP CIRCUIT BRKR RoHS: Compliant | 36 |
|
$3.0900 / $5.9800 | Buy Now |
DISTI #
71998333
|
RS | W57-Xb1A4B11-10=Cktbkr, Therm, P | TE Connectivity W57-XB1A4B11-10 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5300 / $3.6300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3500 / $4.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3500 / $4.0200 | Buy Now |
Part Details for W57-XB1A4B11-10
W57-XB1A4B11-10 CAD Models
W57-XB1A4B11-10 Part Data Attributes
|
W57-XB1A4B11-10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W57-XB1A4B11-10
TE Connectivity
Thermal Circuit Breaker
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER |