Part Details for W551C080 by Winbond Electronics Corp
Overview of W551C080 by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W551C080
W551C080 CAD Models
W551C080 Part Data Attributes
|
W551C080
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W551C080
Winbond Electronics Corp
Speech Synthesizer, DIE-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SPEECH SYNTHESIZER | |
JESD-30 Code | R-XUUC-N8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Chip Memory Type | ROM | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for W551C080
This table gives cross-reference parts and alternative options found for W551C080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W551C080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W551C020 | Speech Synthesizer, DIE-8 | Nuvoton Technology Corp | W551C080 vs W551C020 |
W551C160 | Speech Synthesizer, DIE-8 | Winbond Electronics Corp | W551C080 vs W551C160 |
W551C010 | Speech Synthesizer, DIE-8 | Winbond Electronics Corp | W551C080 vs W551C010 |
W551C005 | Speech Synthesizer, DIE-8 | Winbond Electronics Corp | W551C080 vs W551C005 |