Part Details for W5380-6PG-P-535 by Switchcraft Conxall
Overview of W5380-6PG-P-535 by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W5380-6PG-P-535
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK5127
|
Newark | Circular Conn, Plug, 6Pos, Crimp, Product Range:Multi-Con-X Insta-Click Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Bayonet, Contact Plating:Goldrohs Compliant: Yes |Switchcraft/conxall W5380-6PG-P-535 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$10.7300 | Buy Now |
DISTI #
468-W5380-6PG-P-535-ND
|
DigiKey | MULTI-CON-X INSTA-CLICK CABLE-TO Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
25 In Stock |
|
$13.1048 / $18.3500 | Buy Now |
DISTI #
502-W5380-6PG-P-535
|
Mouser Electronics | Standard Circular Connector Multi-Con-X Insta-Click Cable-to-Cable, Male 6#16 Crimp RoHS: Compliant | 50 |
|
$12.5700 / $18.3500 | Buy Now |
DISTI #
73955933
|
RS | Multi-Con-X Insta-Click Cable-to-Cable, Male 6 num.16 Crimp | Conxall W5380-6PG-P-535 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5400 | RFQ |
DISTI #
CXAW5380-6PG-P-535
|
Heilind Electronics | MULTI-CON-X INSTA-CLICK CBL-TO-CBL, M 6#16 CRMP | Americas - 18 in Stock |
|
$11.2951 / $16.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5300 / $15.7200 | Buy Now |
DISTI #
W53806PGP535
|
TTI | Standard Circular Connector CABLE-TO-CABLE MA 6#16 CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 25 In Stock |
|
$12.5400 / $15.0700 | Buy Now |
DISTI #
CXAW5380-6PG-P-535
|
Interstate Connecting Components | MULTI-CON-X INSTA-CLICK CBL-TO-CBL, M 6#16 CRMP | 6 |
|
$11.2951 / $16.0000 | Buy Now |
DISTI #
000000000006402512
|
Sager | Standard Circular Connector Multi-Con-X Insta-Click Cable-to-Cable, Male 6#16 Crimp Min Qty: 1 | 25 |
|
$11.5300 | Buy Now |