Part Details for W536030A by Winbond Electronics Corp
Overview of W536030A by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for W536030A
W536030A CAD Models
W536030A Part Data Attributes:
|
W536030A
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W536030A
Winbond Electronics Corp
Speech Synthesizer, 30s, COB
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | COB | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | KARAOKE; MUSICAL KEYBOARD; PC SOUND CARD | |
Consumer IC Type | SPEECH SYNTHESIZER | |
JESD-30 Code | X-XXSS-N | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
On Chip Memory Type | ROM; RAM | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Reading Time-Max | 30 s | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |