Part Details for W536030A by Nuvoton Technology Corp
Overview of W536030A by Nuvoton Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for W536030A
W536030A CAD Models
W536030A Part Data Attributes
|
W536030A
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
W536030A
Nuvoton Technology Corp
Speech Synthesizer, 30s, COB
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Part Package Code | COB | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Category CO2 Kg | 12.4 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
Candidate List Date | 2018-01-15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.12 | |
Application | KARAOKE; MUSICAL KEYBOARD; PC SOUND CARD | |
Consumer IC Type | SPEECH SYNTHESIZER | |
JESD-30 Code | X-XXSS-N | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
On Chip Memory Type | ROM; RAM | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Reading Time-Max | 30 s | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |