-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Circuit, CMOS, PQFP100, 14 X 14 MM, LEAD FREE, PLASTIC, MS-026BED, LQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1278-1009-ND
|
DigiKey | IC CONTROLLER ETHERNET 100LQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
2581 In Stock |
|
$4.7375 / $10.2500 | Buy Now |
DISTI #
950-W5300
|
Mouser Electronics | Ethernet ICs HI PERF ENET CONTR TCP/IP+MAC+PHY RoHS: Compliant | 2167 |
|
$4.7300 / $10.2500 | Buy Now |
|
Future Electronics | W5300 Series 3.6V Fully Hardwired Network Protocol Embedded Ethernet Controller RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 20 Weeks Container: Tray |
8139 Tray |
|
$5.4200 | Buy Now |
DISTI #
W5300
|
TME | IC: Ethernet controller, 8/16bit BUS, LQFP100, -40÷85°C, Ch: 8 Min Qty: 1 | 284 |
|
$6.0400 / $10.0700 | Buy Now |
|
ComSIT USA | HIGH PERFORMANCE INTERNET CONNECTIVITY SOLUTION Microprocessor Circuit, CMOS, PQFP100 RoHS: Compliant |
|
|
RFQ | |
|
LCSC | LQFP-100(14x14) Ethernet Controllers ROHS | 331 |
|
$5.7409 / $8.6959 | Buy Now |
|
New Advantage Corporation | W5300 Series 3.6V Fully Hardwired Network Protocol Embedded Ethernet Controller RoHS: Compliant Min Qty: 1 Package Multiple: 90 | 6930 |
|
$7.2300 / $7.7400 | Buy Now |
|
Win Source Electronics | IC CONTROLLER ETHERNET 100LQFP | 4260 |
|
$5.5580 / $8.3370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W5300
WIZnet Co Ltd
Buy Now
Datasheet
|
Compare Parts:
W5300
WIZnet Co Ltd
Microprocessor Circuit, CMOS, PQFP100, 14 X 14 MM, LEAD FREE, PLASTIC, MS-026BED, LQFP-100
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WIZNET CO LTD | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, LEAD FREE, PLASTIC, MS-026BED, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Wiznet Technology | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |