There are no models available for this part yet.
Overview of W5280-9PG-P-330 by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for W5280-9PG-P-330 by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AK4807
|
Newark | Circular Conn, Plug, 9Pos, Crimp, Product Range:Multi-Con-X Insta-Click Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:9Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Bayonet, Contact Plating:Goldrohs Compliant: Yes |Switchcraft/conxall W5280-9PG-P-330 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$9.9200 | Buy Now | |
DISTI #
468-W5280-9PG-P-330-ND
|
DigiKey | MULTI-CON-X INSTA-CLICK CABLE-TO Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
24 In Stock |
|
$12.1352 / $16.9900 | Buy Now | |
DISTI #
502-W5280-9PG-P-330
|
Mouser Electronics | Standard Circular Connector Multi-Con-X Insta-Click Cable-to-Cable, Male 9#20 Crimp RoHS: Compliant | 25 |
|
$11.6500 / $16.9900 | Buy Now | |
DISTI #
V99:2348_27190753
|
Arrow Electronics | Conn Circular PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port MULTI-CON-X® Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2336 | Americas - 25 |
|
$6.8840 / $7.8060 | Buy Now | |
DISTI #
73955612
|
RS | Multi-Con-X Insta-Click Cable-to-Cable, Male 9 num.20 Crimp | Conxall W5280-9PG-P-330 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2200 | RFQ | |
DISTI #
CXAW5280-9PG-P-330
|
Heilind Electronics | MULTI-CON-X INSTA-CLICK CBL-TO-CBL, M 9#20 CRMP | Americas - 18 in Stock |
|
$10.4426 / $14.7895 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9900 / $14.8400 | Buy Now | ||
DISTI #
70323344
|
Verical | Conn Circular PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port MULTI-CON-X® Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2336 | Americas - 25 |
|
$6.8840 / $7.8060 | Buy Now | |
DISTI #
W52809PGP330
|
TTI | Standard Circular Connector CABLE-TO-CABLE MA 9#20 CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 25 In Stock |
|
$11.6200 / $13.9600 | Buy Now | |
DISTI #
CXAW5280-9PG-P-330
|
Interstate Connecting Components | MULTI-CON-X INSTA-CLICK CBL-TO-CBL, M 9#20 CRMP | 6 |
|
$10.4426 / $14.7895 | Buy Now |