Part Details for W5280-11SG-330 by Switchcraft Conxall
Overview of W5280-11SG-330 by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W5280-11SG-330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-W5280-11SG-330-ND
|
DigiKey | CONN RCPT FMALE 11POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$18.1818 / $21.8200 | Buy Now |
DISTI #
468-W5280-11SG-330-ND
|
DigiKey | CONN RCPT FMALE 11POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7786 | Buy Now |
DISTI #
502-W5280-11SG-330
|
Mouser Electronics | Standard Circular Connector MU WR INLINE 11# 20 SKT CMP RoHS: Compliant | 0 |
|
$10.7900 / $11.0100 | Order Now |
DISTI #
72042688
|
RS | Connector, Circular, Mu Wr Inline 11#20 Skt Cmp | Conxall W5280-11SG-330 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6900 | RFQ |
|
Onlinecomponents.com | Multi-Con X Sealed Connector - Cable-to-Cable - 11 Socket Female - Crimp Contact - Cable Grip Seal for 0.30-0.32 in Dia. Cable - #20 Contacts - 150VAC, 3.4Amp Rating - UV Resistant - IP67 RoHS: Compliant | 0 |
|
$9.8800 / $14.4000 | Buy Now |
DISTI #
000000000006093391
|
Sager | Standard Circular Connector MU WR INLINE 11# 20 SKT CMP Min Qty: 100 | 0 |
|
$8.8400 / $11.3300 | Buy Now |